
0251.750HAT1L | |
---|---|
DigiKey Part Number | 18-0251.750HAT1LCT-ND - Cut Tape (CT) 18-0251.750HAT1LTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0251.750HAT1L |
Description | FUSE BRD MT 750MA 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251.750HAT1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 0.153 | |
Approval Agency | CSA, cURus, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | |
DC Cold Resistance | 0.175 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.85000 | $11.85 |
5 | $9.84600 | $49.23 |
10 | $9.08800 | $90.88 |
50 | $7.54060 | $377.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $6.26130 | $626.13 |
200 | $5.77600 | $1,155.20 |
300 | $5.50887 | $1,652.66 |
500 | $5.18896 | $2,594.48 |
700 | $4.98789 | $3,491.52 |
1,000 | $4.78263 | $4,782.63 |
2,500 | $4.29055 | $10,726.38 |
5,000 | $4.25594 | $21,279.70 |