0429007.WRMLHF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 4,389
Unit Price: $13.65000
Datasheet
7 A 24 V 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0429007.WRMLHF

DigiKey Part Number
F7130TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0429007.WRMLHF
Description
FUSE BRD MNT 7A 24VAC 24VDC 1206
Customer Reference
Detailed Description
7 A 24 V 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
24 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
3.6
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.125" L x 0.060" W x 0.045" H (3.18mm x 1.52mm x 1.14mm)
DC Cold Resistance
0.00925 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes