239 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0239003.VXP

DigiKey Part Number
0239003.VXP-ND
Manufacturer
Manufacturer Product Number
0239003.VXP
Description
FUSE GLASS 3A 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
129.51
Approval Agency
CE, CSA, KC, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.04877 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$41.90000$41.90
5$34.75600$173.78
10$32.07200$320.72
50$26.59760$1,329.88
100$24.53050$2,453.05
250$22.02948$5,507.37
500$20.29780$10,148.90
1,000$19.10647$19,106.47
Manufacturers Standard Package