0239.750MXEP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $10.57150
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $43.05400
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: $38.86330
Datasheet
217, 218, 219, 239 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0239.750MXEP

DigiKey Part Number
0239.750MXEP-ND
Manufacturer
Manufacturer Product Number
0239.750MXEP
Description
FUSE GLASS 750MA 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
750 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
5.425
Approval Agency
CE, CSA, KC, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.217" Dia x 0.846" L (5.50mm x 21.50mm)
DC Cold Resistance
0.471 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$7.71100$7,711.00
Manufacturers Standard Package