
0235002.MXEP | |
---|---|
DigiKey Part Number | 0235002.MXEP-ND |
Manufacturer | |
Manufacturer Product Number | 0235002.MXEP |
Description | FUSE GLASS 2A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 2.645 | |
Approval Agency | CE, CSA, KC, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.0603 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.36000 | $11.36 |
5 | $9.41800 | $47.09 |
10 | $8.68500 | $86.85 |
50 | $7.20800 | $360.40 |
100 | $6.64980 | $664.98 |
250 | $5.97644 | $1,494.11 |
500 | $5.51050 | $2,755.25 |
1,000 | $5.07890 | $5,078.90 |
5,000 | $4.54716 | $22,735.80 |