


0235.300HXP | |
|---|---|
DigiKey Part Number | F2671-ND |
Manufacturer | |
Manufacturer Product Number | 0235.300HXP |
Description | FUSE GLASS 300MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 300 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.03215 | |
Approval Agency | CE, CSA, KC, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 1.6 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.10000 | $11.10 |
| 5 | $9.17600 | $45.88 |
| 10 | $8.46800 | $84.68 |
| 50 | $7.02600 | $351.30 |
| 100 | $6.48270 | $648.27 |
| 300 | $5.70327 | $1,710.98 |
| 500 | $5.37210 | $2,686.05 |
| 1,000 | $4.95132 | $4,951.32 |
| 5,000 | $4.42215 | $22,110.75 |

















