234, 235 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0235.100MXEP

DigiKey Part Number
0235.100MXEP-ND
Manufacturer
Manufacturer Product Number
0235.100MXEP
Description
FUSE GLASS 100MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.00312
Approval Agency
CE, CSA, KC, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.236" Dia x 0.886" L (6.00mm x 22.50mm)
DC Cold Resistance
8.4 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,880
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$21.90000$21.90
5$18.17600$90.88
10$16.76900$167.69
50$13.91040$695.52
100$12.83200$1,283.20
250$11.52844$2,882.11
500$10.62620$5,313.10
1,000$9.78991$9,789.91
5,000$9.36802$46,840.10
Manufacturers Standard Package