


02341.25MXP | |
|---|---|
DigiKey Part Number | F4711-ND |
Manufacturer | |
Manufacturer Product Number | 02341.25MXP |
Description | FUSE GLASS 1.25A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 3.39 | |
Approval Agency | CE, CSA, K-MARK, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.1262 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.76000 | $11.76 |
| 5 | $9.73400 | $48.67 |
| 10 | $8.97800 | $89.78 |
| 50 | $7.44860 | $372.43 |
| 100 | $6.87240 | $687.24 |
| 250 | $6.17600 | $1,544.00 |
| 500 | $5.69454 | $2,847.27 |
| 1,000 | $5.24828 | $5,248.28 |
| 5,000 | $4.71503 | $23,575.15 |












