
02333.15MXP | |
---|---|
DigiKey Part Number | F3636-ND |
Manufacturer | |
Manufacturer Product Number | 02333.15MXP |
Description | FUSE GLASS 3.15A 125VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 29.795 | |
Approval Agency | CE, CSA, KC, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.038 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.88000 | $9.88 |
5 | $8.21600 | $41.08 |
10 | $7.57300 | $75.73 |
50 | $6.28600 | $314.30 |
100 | $5.80030 | $580.03 |
250 | $5.21284 | $1,303.21 |
500 | $4.80666 | $2,403.33 |
1,000 | $4.43046 | $4,430.46 |
5,000 | $3.91226 | $19,561.30 |