
023202.5MXP | |
|---|---|
DigiKey Part Number | F4707-ND |
Manufacturer | |
Manufacturer Product Number | 023202.5MXP |
Description | FUSE GLASS 2.5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 13.875 | |
Approval Agency | CE, KC, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0291 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.77000 | $10.77 |
| 5 | $8.94400 | $44.72 |
| 10 | $8.25400 | $82.54 |
| 50 | $6.84680 | $342.34 |
| 100 | $6.31660 | $631.66 |
| 250 | $5.67712 | $1,419.28 |
| 500 | $5.23462 | $2,617.31 |
| 1,000 | $4.82471 | $4,824.71 |
| 5,000 | $4.29779 | $21,488.95 |












