230, 233 Series Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

023003.5DRT1P

DigiKey Part Number
18-023003.5DRT1PTR-ND - Tape & Reel (TR)
18-023003.5DRT1PCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
023003.5DRT1P
Description
FUSE GLASS 3.5A 250VAC 125VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.5 A 250 V 125 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial)
Datasheet
 Datasheet
EDA/CAD Models
023003.5DRT1P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 10kA DC
Melting I²t
110.0
Approval Agency
CE, CSA, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.177" Dia x 0.571" L (4.50mm x 14.50mm)
DC Cold Resistance
0.0312 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 707
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$13.79000$13.79
5$11.43000$57.15
10$10.55100$105.51
50$8.75300$437.65
100$8.07550$807.55
250$7.25688$1,814.22
500$6.69098$3,345.49
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$5.28985$7,934.78
3,000$5.01487$15,044.61
Manufacturers Standard Package