0230006.MXF1P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 65
Unit Price: $11.17000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $7.49090
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $4.76517
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $36.34200
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $40.57800
Datasheet
230, 233 Series Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0230006.MXF1P

DigiKey Part Number
0230006.MXF1P-ND
Manufacturer
Manufacturer Product Number
0230006.MXF1P
Description
FUSE GLASS 6A 125VAC/VDC AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 A 125 V 125 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0230006.MXF1P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
400A
Melting I²t
380.0
Approval Agency
CE, CSA, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.177" Dia x 0.571" L (4.50mm x 14.50mm)
DC Cold Resistance
0.0141 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$9.53387$9,533.87
Manufacturers Standard Package