230, 233 Series Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0230002.DRT1P

DigiKey Part Number
F1854TR-ND - Tape & Reel (TR)
F1854CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0230002.DRT1P
Description
FUSE GLASS 2A 250VAC 125VDC AXL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 A 250 V 125 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0230002.DRT1P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A AC, 10kA DC
Melting I²t
30.0
Approval Agency
CE, CSA, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.177" Dia x 0.571" L (4.50mm x 14.50mm)
DC Cold Resistance
0.0698 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,786
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$13.83000$13.83
5$11.45800$57.29
10$10.57800$105.78
50$8.77540$438.77
100$8.09620$809.62
250$7.27544$1,818.86
500$6.70810$3,354.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$5.30339$7,955.09
3,000$5.02769$15,083.07
Manufacturers Standard Package