
0230.750HXP | |
---|---|
DigiKey Part Number | F2482-ND |
Manufacturer | |
Manufacturer Product Number | 0230.750HXP |
Description | FUSE GLASS 750MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 750 mA 250 V 125 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0230.750HXP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 10kA DC | |
Melting I²t | 2.95 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.177" Dia x 0.571" L (4.50mm x 14.50mm) | |
DC Cold Resistance | 0.343 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.20000 | $11.20 |
5 | $9.31800 | $46.59 |
10 | $8.59400 | $85.94 |
50 | $7.12720 | $356.36 |
100 | $6.57650 | $657.65 |
300 | $5.78543 | $1,735.63 |
500 | $5.44926 | $2,724.63 |
1,000 | $5.02251 | $5,022.51 |
5,000 | $4.49158 | $22,457.90 |