750 mA 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0229.750MXSP

DigiKey Part Number
0229.750MXSP-ND
Manufacturer
Manufacturer Product Number
0229.750MXSP
Description
FUSE GLASS 750MA 250VAC 125VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
750 mA 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A AC, 10kA DC
Melting I²t
2.95
Approval Agency
CE, CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.177" Dia x 0.570" L (4.50mm x 14.48mm)
DC Cold Resistance
0.343 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9.95000$9.95
5$8.23800$41.19
10$7.60500$76.05
50$6.31080$315.54
100$5.82330$582.33
250$5.23348$1,308.37
500$4.82586$2,412.93
1,000$4.44808$4,448.08
5,000$3.92988$19,649.40
Manufacturers Standard Package