
0229.350MXSP | |
---|---|
DigiKey Part Number | 0229.350MXSP-ND |
Manufacturer | |
Manufacturer Product Number | 0229.350MXSP |
Description | FUSE GLASS 350MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 350 mA 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 10kA DC | |
Melting I²t | 0.49 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.177" Dia x 0.570" L (4.50mm x 14.48mm) | |
DC Cold Resistance | 1.31 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.30000 | $9.30 |
5 | $7.70600 | $38.53 |
10 | $7.10400 | $71.04 |
50 | $5.89240 | $294.62 |
100 | $5.43640 | $543.64 |
250 | $4.88652 | $1,221.63 |
500 | $4.50586 | $2,252.93 |
1,000 | $4.15337 | $4,153.37 |
5,000 | $3.64368 | $18,218.40 |