
0229.250HXP | |
|---|---|
DigiKey Part Number | F2464-ND |
Manufacturer | |
Manufacturer Product Number | 0229.250HXP |
Description | FUSE GLASS 250MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A AC, 10kA DC |
Part Status Active | Melting I²t 0.216 |
Mounting Type Requires Holder | Approval Agency CE, CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.177" Dia x 0.570" L (4.50mm x 14.48mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 2.43 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.45000 | $9.45 |
| 5 | $7.84400 | $39.22 |
| 10 | $7.23500 | $72.35 |
| 50 | $6.00340 | $300.17 |
| 100 | $5.53880 | $553.88 |
| 300 | $4.87287 | $1,461.86 |
| 500 | $4.59006 | $2,295.03 |
| 1,000 | $4.23095 | $4,230.95 |
| 5,000 | $3.71921 | $18,596.05 |









