
0225004.MXUP | |
---|---|
DigiKey Part Number | F4660-ND |
Manufacturer | |
Manufacturer Product Number | 0225004.MXUP |
Description | FUSE GLASS 4A 125VAC 2AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 9.4 | |
Approval Agency | CE, CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.177" Dia x 0.570" L (4.50mm x 14.48mm) | |
DC Cold Resistance | 0.024 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.00000 | $7.00 |
5 | $5.77800 | $28.89 |
10 | $5.32600 | $53.26 |
50 | $4.41720 | $220.86 |
100 | $4.07650 | $407.65 |
250 | $3.66388 | $915.97 |
500 | $3.37908 | $1,689.54 |
1,000 | $3.11524 | $3,115.24 |
5,000 | $2.65482 | $13,274.10 |