225 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0225.750MXP

DigiKey Part Number
F4656-ND
Manufacturer
Manufacturer Product Number
0225.750MXP
Description
FUSE GLASS 750MA 250VAC 125VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
750 mA 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A AC, 10kA DC
Melting I²t
1.05
Approval Agency
CE, CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.177" Dia x 0.570" L (4.50mm x 14.48mm)
DC Cold Resistance
0.152 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 384
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.82000$6.82
5$5.61600$28.08
10$5.18100$51.81
50$4.30100$215.05
100$3.96840$396.84
250$3.56684$891.71
500$3.28966$1,644.83
1,000$3.03273$3,032.73
5,000$2.57825$12,891.25
Manufacturers Standard Package