
0224003.DRT1P | |
|---|---|
DigiKey Part Number | 18-0224003.DRT1PTR-ND - Tape & Reel (TR) 18-0224003.DRT1PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0224003.DRT1P |
Description | FUSE GLASS 3A 250VAC 125VDC 2AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V 125 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0224003.DRT1P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 10kA DC | |
Melting I²t | 4.62 | |
Approval Agency | CE, CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.185" Dia x 0.570" L (4.70mm x 14.48mm) | |
DC Cold Resistance | 0.0317 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.50000 | $36.50 |
| 5 | $30.27200 | $151.36 |
| 10 | $27.93700 | $279.37 |
| 50 | $23.17320 | $1,158.66 |
| 100 | $21.37510 | $2,137.51 |
| 250 | $19.19916 | $4,799.79 |
| 500 | $17.69316 | $8,846.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $13.86145 | $20,792.17 |

