
0224.375HXP | |
---|---|
DigiKey Part Number | F2433-ND |
Manufacturer | |
Manufacturer Product Number | 0224.375HXP |
Description | FUSE GLASS 375MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 375 mA 250 V 125 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0224.375HXP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 10kA DC | |
Melting I²t | 0.171 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.185" Dia x 0.570" L (4.70mm x 14.48mm) | |
DC Cold Resistance | 0.395 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.62000 | $37.62 |
5 | $31.18200 | $155.91 |
10 | $28.77100 | $287.71 |
50 | $23.86620 | $1,193.31 |
100 | $22.01150 | $2,201.15 |
300 | $19.34930 | $5,804.79 |
500 | $18.21642 | $9,108.21 |
1,000 | $16.95998 | $16,959.98 |