021906.3MXABP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

021906.3MXABP

DigiKey Part Number
F4649-ND
Manufacturer
Manufacturer Product Number
021906.3MXABP
Description
FUSE GLASS 6.3A 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6.3 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
150A
Melting I²t
1093.035
Approval Agency
CCC, CE, CSA, PSE, SEMKO, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.0117 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,014
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$11.20000$11.20
5$9.31800$46.59
10$8.59400$85.94
50$7.12720$356.36
100$6.57650$657.65
250$5.90992$1,477.48
500$5.44926$2,724.63
1,000$5.02251$5,022.51
5,000$4.49158$22,457.90
Manufacturers Standard Package