217, 218, 219, 239 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02183.15MXEP

DigiKey Part Number
F3618-ND
Manufacturer
Manufacturer Product Number
02183.15MXEP
Description
FUSE GLASS 3.15A 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.15 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
38.15
Approval Agency
CCC, CE, CSA, K-MARK, PSE, SEMKO, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.228" Dia x 0.886" L (5.80mm x 22.50mm)
DC Cold Resistance
0.0173 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 272
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$17.45000$17.45
5$14.48800$72.44
10$13.36100$133.61
50$11.08680$554.34
100$10.22740$1,022.74
250$9.18988$2,297.47
500$8.47172$4,235.86
1,000$7.80599$7,805.99
5,000$7.29973$36,498.65
Manufacturers Standard Package