
021802.5MXEP | |
|---|---|
DigiKey Part Number | F3616-ND |
Manufacturer | |
Manufacturer Product Number | 021802.5MXEP |
Description | FUSE GLASS 2.5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 23.25 | |
Approval Agency | CCC, CE, CSA, K-MARK, PSE, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.0219 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.99000 | $18.99 |
| 5 | $15.76800 | $78.84 |
| 10 | $14.55200 | $145.52 |
| 50 | $12.07400 | $603.70 |
| 100 | $11.13930 | $1,113.93 |
| 250 | $10.00820 | $2,502.05 |
| 500 | $9.22550 | $4,612.75 |
| 1,000 | $8.50029 | $8,500.29 |
| 5,000 | $8.01905 | $40,095.25 |

