
0218004.MXEP | |
---|---|
DigiKey Part Number | F3612-ND |
Manufacturer | |
Manufacturer Product Number | 0218004.MXEP |
Description | FUSE GLASS 4A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0218004.MXEP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 40A | |
Melting I²t | 69.1 | |
Approval Agency | CCC, CE, CSA, K-MARK, PSE, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.0129 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.45000 | $17.45 |
5 | $14.48800 | $72.44 |
10 | $13.36100 | $133.61 |
50 | $11.08680 | $554.34 |
100 | $10.22740 | $1,022.74 |
250 | $9.18988 | $2,297.47 |
500 | $8.47172 | $4,235.86 |
1,000 | $7.80599 | $7,805.99 |
5,000 | $7.29973 | $36,498.65 |