
0218.630TXP | |
---|---|
DigiKey Part Number | F4303-ND |
Manufacturer | |
Manufacturer Product Number | 0218.630TXP |
Description | FUSE GLASS 630MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 630 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 4.675 | |
Approval Agency | CCC, CE, CSA, KC, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.275 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.19000 | $15.19 |
5 | $12.61200 | $63.06 |
10 | $11.62700 | $116.27 |
50 | $9.64960 | $482.48 |
100 | $8.90240 | $890.24 |
300 | $7.83057 | $2,349.17 |
500 | $7.37480 | $3,687.40 |
1,000 | $6.79592 | $6,795.92 |
5,000 | $6.26808 | $31,340.40 |