0218.050VXP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 105
Unit Price: $26.01000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $41.68784
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 165
Unit Price: $24.86000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $49.84640
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $13.06764
Datasheet

Direct


SCHURTER Inc.
In Stock: 41
Unit Price: $21.40000
Datasheet
217, 218, 219 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0218.050VXP

DigiKey Part Number
0218.050VXP-ND
Manufacturer
Manufacturer Product Number
0218.050VXP
Description
FUSE GLASS 50MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
50 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.017
Approval Agency
CCC, CE, CSA, KC, SEMKO, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
21.292 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$74.91200$374.56
Manufacturers Standard Package