
0218.032MXEP | |
---|---|
DigiKey Part Number | 0218.032MXEP-ND |
Manufacturer | |
Manufacturer Product Number | 0218.032MXEP |
Description | FUSE GLASS 32MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 32 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0218.032MXEP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.00297 | |
Approval Agency | CCC, CE, CSA, K-MARK, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.236" Dia x 0.886" L (6.00mm x 22.50mm) | |
DC Cold Resistance | 58.45 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.12000 | $31.12 |
5 | $25.79800 | $128.99 |
10 | $23.81200 | $238.12 |
50 | $19.74900 | $987.45 |
100 | $18.21610 | $1,821.61 |
250 | $16.36256 | $4,090.64 |
500 | $15.07900 | $7,539.50 |
1,000 | $13.88866 | $13,888.66 |
5,000 | $13.77601 | $68,880.05 |