
02173.15TXP | |
|---|---|
DigiKey Part Number | F11028-ND |
Manufacturer | |
Manufacturer Product Number | 02173.15TXP |
Description | FUSE GLASS 3.15A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 17.72 |
Part Status Active | Approval Agency BSI, CE, CCC, CSA, KC, PSE, SEMKO, UR, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0224 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 5 | $4.11000 | $20.55 |
| 10 | $3.79000 | $37.90 |
| 50 | $3.14220 | $157.11 |
| 100 | $2.89970 | $289.97 |
| 300 | $2.55223 | $765.67 |
| 500 | $2.40462 | $1,202.31 |
| 1,000 | $2.21717 | $2,217.17 |
| 5,000 | $1.83318 | $9,165.90 |












