
021701.6VXP | |
---|---|
DigiKey Part Number | 021701.6VXP-ND |
Manufacturer | |
Manufacturer Product Number | 021701.6VXP |
Description | FUSE GLASS 1.6A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 4.615 | |
Approval Agency | CCC, CE, CSA,KC, PSE, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0528 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.60000 | $18.60 |
5 | $15.42600 | $77.13 |
10 | $14.23300 | $142.33 |
50 | $11.80640 | $590.32 |
100 | $10.89180 | $1,089.18 |
250 | $9.78588 | $2,446.47 |
500 | $9.02096 | $4,510.48 |
1,000 | $8.31185 | $8,311.85 |
5,000 | $7.82246 | $39,112.30 |