
021701.6MXEP | |
|---|---|
DigiKey Part Number | F4636-ND |
Manufacturer | |
Manufacturer Product Number | 021701.6MXEP |
Description | FUSE GLASS 1.6A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 4.615 | |
Approval Agency | CCC, CE, CSA, K-MARK, PSE, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.0528 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.35000 | $11.35 |
| 5 | $9.43800 | $47.19 |
| 10 | $8.70700 | $87.07 |
| 50 | $7.22500 | $361.25 |
| 100 | $6.66600 | $666.60 |
| 250 | $5.99084 | $1,497.71 |
| 500 | $5.52386 | $2,761.93 |
| 1,000 | $5.09116 | $5,091.16 |
| 5,000 | $4.55984 | $22,799.20 |

