
0217001.MXBP | |
---|---|
DigiKey Part Number | 0217001.MXBP-ND |
Manufacturer | |
Manufacturer Product Number | 0217001.MXBP |
Description | FUSE GLASS 1A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 1.045 | |
Approval Agency | BSI, CE, CCC, CSA, KC, PSE, SEMKO, UR, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0964 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.45000 | $10.45 |
5 | $8.66000 | $43.30 |
10 | $7.99300 | $79.93 |
50 | $6.63500 | $331.75 |
100 | $6.12130 | $612.13 |
250 | $5.50128 | $1,375.32 |
500 | $5.07256 | $2,536.28 |
1,000 | $4.67536 | $4,675.36 |
5,000 | $4.15099 | $20,754.95 |