
0216016.MXEP | |
|---|---|
DigiKey Part Number | F3605-ND |
Manufacturer | |
Manufacturer Product Number | 0216016.MXEP |
Description | FUSE CERAMIC 16A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 750A | |
Melting I²t | 462.5 | |
Approval Agency | CE, CSA, PSE, SEMKO, UR, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.004 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.34000 | $24.34 |
| 5 | $20.17600 | $100.88 |
| 10 | $18.61300 | $186.13 |
| 50 | $15.44000 | $772.00 |
| 100 | $14.24290 | $1,424.29 |
| 250 | $12.79496 | $3,198.74 |
| 500 | $11.79308 | $5,896.54 |
| 1,000 | $10.86414 | $10,864.14 |
| 5,000 | $10.50810 | $52,540.50 |

