
0216010.MRET1P | |
---|---|
DigiKey Part Number | 18-0216010.MRET1PTR-ND - Tape & Reel (TR) 18-0216010.MRET1PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0216010.MRET1P |
Description | FUSE CERAMIC 10A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 154.34 | |
Approval Agency | CE, CSA, ICC, PSE, SEMKO, TUV, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.0079 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.55000 | $24.55 |
5 | $20.34600 | $101.73 |
10 | $18.77900 | $187.79 |
50 | $15.57960 | $778.98 |
100 | $14.37170 | $1,437.17 |
250 | $12.91164 | $3,227.91 |
500 | $11.90136 | $5,950.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.86798 | $9,867.98 |
2,000 | $9.45292 | $18,905.84 |