
0216010.MXEP | |
|---|---|
DigiKey Part Number | F3604-ND |
Manufacturer | |
Manufacturer Product Number | 0216010.MXEP |
Description | FUSE CERAMIC 10A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 154.34 | |
Approval Agency | CCC, CE, CSA, K-MARK, PSE, SEMKO, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.0079 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.53000 | $22.53 |
| 5 | $18.66200 | $93.31 |
| 10 | $17.22400 | $172.24 |
| 50 | $14.28900 | $714.45 |
| 100 | $13.18150 | $1,318.15 |
| 250 | $11.84192 | $2,960.48 |
| 500 | $10.91502 | $5,457.51 |
| 1,000 | $10.05572 | $10,055.72 |
| 5,000 | $9.64999 | $48,249.95 |


