
0216.630TXP | |
---|---|
DigiKey Part Number | F10031-ND |
Manufacturer | |
Manufacturer Product Number | 0216.630TXP |
Description | FUSE CERAMIC 630MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 630 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 0.175 | |
Approval Agency | CCC, CE, CSA, SEMKO, UR, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.465 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.01000 | $16.01 |
5 | $13.25200 | $66.26 |
10 | $12.22600 | $122.26 |
50 | $10.14060 | $507.03 |
100 | $9.35560 | $935.56 |
300 | $8.22907 | $2,468.72 |
500 | $7.75020 | $3,875.10 |
1,000 | $7.14160 | $7,141.60 |
5,000 | $6.62012 | $33,100.60 |