0216.500MXBP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 252
Unit Price: $16.75000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 175
Unit Price: $16.01000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $9.35560
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $48.05000
Datasheet

Direct


SCHURTER Inc.
In Stock: 1,160
Unit Price: $8.62000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 589
Unit Price: $28.90000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 20
Unit Price: $15.27000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 104
Unit Price: $9.52000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: $46.65400
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: $33.66600
Datasheet
215, 216 Series; Not Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0216.500MXBP

DigiKey Part Number
0216.500MXBP-ND
Manufacturer
Manufacturer Product Number
0216.500MXBP
Description
FUSE CERAMIC 500MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
500 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
0.165
Approval Agency
CCC, CE, CSA, SEMKO, UR, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.866 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$10.09337$10,093.37
Manufacturers Standard Package