
0216.160MRET1P | |
---|---|
DigiKey Part Number | 0216.160MRET1P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0216.160MRET1P |
Description | FUSE CERAMIC 160MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 160 mA 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 0.00576 | |
Approval Agency | CCC, CE, CSA, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.236" Dia x 0.886" L (6.00mm x 22.50mm) | |
DC Cold Resistance | 5.349 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $11.72146 | $11,721.46 |