
0215010.MXF60P | |
---|---|
DigiKey Part Number | 0215010.MXF60P-ND |
Manufacturer | |
Manufacturer Product Number | 0215010.MXF60P |
Description | FUSE CERAMIC 10A 250VAC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Through Hole Radial Bend Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | - | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 333.565 | |
Approval Agency | BSI, CE, CSA, KC, METI, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0066 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.02000 | $5.02 |
5 | $4.14800 | $20.74 |
10 | $3.83600 | $38.36 |
50 | $3.18080 | $159.04 |
100 | $2.93470 | $293.47 |
250 | $2.63852 | $659.63 |
500 | $2.43354 | $1,216.77 |
1,000 | $2.24388 | $2,243.88 |
5,000 | $1.85520 | $9,276.00 |