213 Series; not axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02133.15TXP

DigiKey Part Number
F4286-ND
Manufacturer
Manufacturer Product Number
02133.15TXP
Description
FUSE GLASS 3.15A 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.15 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
202.0
Approval Agency
BSI, CCC, CE, CSA, PSE, SEMKO, UR, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.0231 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$10.29000$10.29
5$8.56200$42.81
10$7.90300$79.03
50$6.55260$327.63
100$6.04640$604.64
300$5.31953$1,595.86
500$5.01082$2,505.41
1,000$4.61848$4,618.48
5,000$4.09542$20,477.10
Manufacturers Standard Package