
02133.15HXP | |
---|---|
DigiKey Part Number | F7916-ND |
Manufacturer | |
Manufacturer Product Number | 02133.15HXP |
Description | FUSE GLASS 3.15A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 202.0 | |
Approval Agency | BSI, CCC, CE, CSA, PSE, SEMKO, UR, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0231 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.29000 | $10.29 |
5 | $8.56200 | $42.81 |
10 | $7.90300 | $79.03 |
50 | $6.55260 | $327.63 |
100 | $6.04640 | $604.64 |
300 | $5.31953 | $1,595.86 |
500 | $5.01082 | $2,505.41 |
1,000 | $4.61848 | $4,618.48 |
5,000 | $4.09542 | $20,477.10 |