213 Series; not axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0213.630MXP

DigiKey Part Number
F4595-ND
Manufacturer
Manufacturer Product Number
0213.630MXP
Description
FUSE GLASS 630MA 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
630 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
4.8
Approval Agency
BSI, CCC, CE, CSA, SEMKO, UR, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.275 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 209
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$10.26000$10.26
5$8.54000$42.70
10$7.88300$78.83
50$6.53600$326.80
100$6.03100$603.10
250$5.42024$1,355.06
500$4.99804$2,499.02
1,000$4.60670$4,606.70
5,000$4.08497$20,424.85
Manufacturers Standard Package