


0209.500MXEP | |
|---|---|
DigiKey Part Number | F4592-ND |
Manufacturer | |
Manufacturer Product Number | 0209.500MXEP |
Description | FUSE GLASS 500MA 350VAC 2AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 mA 350 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 1.16 | |
Approval Agency | CE, cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.185" Dia x 0.570" L (4.70mm x 14.48mm) | |
DC Cold Resistance | 0.688 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 5 | $8.65000 | $43.25 |
| 10 | $7.98300 | $79.83 |
| 50 | $6.62320 | $331.16 |
| 100 | $6.11020 | $611.02 |
| 250 | $5.49164 | $1,372.91 |
| 500 | $5.06378 | $2,531.89 |
| 1,000 | $4.66726 | $4,667.26 |
| 5,000 | $4.14364 | $20,718.20 |

