208 Series 2AG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0208003.DRT1P

DigiKey Part Number
F11940TR-ND - Tape & Reel (TR)
F11940CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0208003.DRT1P
Description
FUSE GLASS 3A 350VAC 2AG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 A 350 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
4.62
Approval Agency
CE, cURus, PSE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.185" Dia x 0.570" L (4.70mm x 14.48mm)
DC Cold Resistance
0.0317 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,370
Stock Options
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.73000$8.73
5$7.24400$36.22
10$6.68400$66.84
50$5.54500$277.25
100$5.11620$511.62
250$4.59872$1,149.68
500$4.24096$2,120.48
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$3.35427$5,031.40
3,000$3.08972$9,269.16
4,500$3.03556$13,660.02
Manufacturers Standard Package