0208001.MXEP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0208001.MXEP

DigiKey Part Number
F4581-ND
Manufacturer
Manufacturer Product Number
0208001.MXEP
Description
FUSE GLASS 1A 350VAC 2AG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 A 350 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0208001.MXEP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
2.22
Approval Agency
CE, cURus, PSE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.185" Dia x 0.570" L (4.70mm x 14.48mm)
DC Cold Resistance
0.103 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 731
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7.06000$7.06
5$5.84600$29.23
10$5.38600$53.86
50$4.47180$223.59
100$4.12600$412.60
250$3.70876$927.19
500$3.42038$1,710.19
1,000$3.15319$3,153.19
5,000$2.69116$13,455.80
Manufacturers Standard Package