
0202.062HXG | |
---|---|
DigiKey Part Number | 0202.062HXG-ND |
Manufacturer | |
Manufacturer Product Number | 0202.062HXG |
Description | FUSE BOARD MNT 62MA 250VAC 2SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 62 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 2.2E-4 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.372" L x 0.250" W x 0.165" H (9.45mm x 6.35mm x 4.19mm) | |
DC Cold Resistance | 7.9 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $74.83000 | $74.83 |
5 | $62.11800 | $310.59 |
10 | $57.31100 | $573.11 |
50 | $47.52000 | $2,376.00 |
100 | $43.81560 | $4,381.56 |
300 | $38.49257 | $11,547.77 |
500 | $36.22624 | $18,113.12 |
1,000 | $36.17240 | $36,172.40 |