0185100.X | |
---|---|
DigiKey Part Number | 0185100.X-ND |
Manufacturer | |
Manufacturer Product Number | 0185100.X |
Description | CIRCUIT BREAKER 100A |
Customer Reference | |
Detailed Description | Circuit Breaker 100A AC 32 V DC Push to Reset Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Breaker Type | - | |
Current Rating (Amps) | 100A | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |