
0154.125DR | |
---|---|
DigiKey Part Number | F3149TR-ND - Tape & Reel (TR) F3149CT-ND - Cut Tape (CT) F3149DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0154.125DR |
Description | FUSE BRD MT 125MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 125 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder |
Datasheet | Datasheet |
EDA/CAD Models | 0154.125DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.00286 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm) | |
DC Cold Resistance | 1.7 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.25000 | $33.25 |
5 | $27.57200 | $137.86 |
10 | $25.45400 | $254.54 |
50 | $21.11220 | $1,055.61 |
100 | $19.47240 | $1,947.24 |
250 | $17.49108 | $4,372.77 |
500 | $16.15958 | $8,079.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $13.20225 | $19,803.38 |
