Omni-Blok-Series-Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0154010.DRL

DigiKey Part Number
F11011TR-ND - Tape & Reel (TR)
F11011CT-ND - Cut Tape (CT)
F11011DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0154010.DRL
Description
FUSE BRD MNT 10A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder
Datasheet
 Datasheet
EDA/CAD Models
0154010.DRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Requires Holder, Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A AC, 50A DC
Melting I²t
26.46
Approval Agency
PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm)
DC Cold Resistance
0.0056 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,776
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$31.78000$31.78
5$26.37400$131.87
10$24.32900$243.29
50$20.18420$1,009.21
100$18.61760$1,861.76
250$16.72352$4,180.88
500$15.41238$7,706.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$12.56589$18,848.83
Manufacturers Standard Package
Alternate Color
FUSE BRD MNT 10A 125VAC/VDC 2SMD
In-Stock: 103
Unit Price: $29.15000