
021506.3MRET5P | |
---|---|
DigiKey Part Number | 021506.3MRET5P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 021506.3MRET5P |
Description | FUSE CERAMIC 6.3A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 128.75 | |
Approval Agency | CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.0108 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $13.13399 | $13,133.99 |